There are no models available for this part yet.
Overview of RT0402BRD0739K2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402BRD0739K2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK6400
|
Newark | Res, 39K2, 0.1%, 0.063W, Thin Film, 0402, Resistance:39.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0739K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now | |
DISTI #
59AK6401
|
Newark | Res, 39K2, 0.1%, 0.063W, Thin Film, 0402, Resistance:39.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0739K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now | |
DISTI #
YAG1418CT-ND
|
DigiKey | RES SMD 39.2KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34089 In Stock |
|
$0.0364 / $0.1600 | Buy Now | |
DISTI #
RT0402BRD0739K2L
|
Avnet Americas | SMD Chip Resistor, 39.2 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0739K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0184 / $0.0197 | Buy Now | |
DISTI #
603-RT0402BRD0739K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 39.2K ohm .1% 25ppm RoHS: Compliant | 15275 |
|
$0.0390 / $0.1600 | Buy Now | |
Future Electronics | RT Series 0402 0.063 W 39.2 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0181 / $0.0192 | Buy Now | ||
DISTI #
63312063
|
Verical | Res Thin Film 0402 39.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2224 | Americas - 100000 |
|
$0.0254 | Buy Now | |
DISTI #
RT0402BRD0739K2L
|
TTI | Thin Film Resistors - SMD 1/16W 39.2K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0185 / $0.0210 | Buy Now | |
DISTI #
RT0402BRD0739K2L
|
Avnet Abacus | SMD Chip Resistor, 39.2 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0739K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900103410543
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 100000 |
|
$0.0254 | Buy Now |
CAD Models for RT0402BRD0739K2L by YAGEO Corporation
Part Data Attributes for RT0402BRD0739K2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
39200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402BRD0739K2L
This table gives cross-reference parts and alternative options found for RT0402BRD0739K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0739K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402BRD0739K2L | Fixed Resistor, Thin Film, 0.0625W, 39200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0739K2L vs AT0402BRD0739K2L |
RNCF0402BTE39K2 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0739K2L vs RNCF0402BTE39K2 |
RNCF0402BKE39K2 | Fixed Resistor, Thin Film, 0.063W, 39200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0739K2L vs RNCF0402BKE39K2 |
Related Parts for RT0402BRD0739K2L
-
RC0603FR-7W1KLFixed Resistors
-
LMK325ABJ107MM-PFixed Capacitors
-
10129894-001LFHeaders and Edge Type Connectors
-
STPS140ZRectifier Diodes
-
IHLP4040DZER100M11Fixed Inductors
-
FDMS8018Power Field-Effect Transistors
-
MMB02070C4703FB700Thin Film Resistors
-
CM5441Z101B-10Data Line Filters
-
SP3304NUTGTransient Suppressors