There are no models available for this part yet.
Overview of RT0402BRD07470RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402BRD07470RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK8767
|
Newark | Res, 470R, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD07470RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0400 | Buy Now | |
DISTI #
82AH8821
|
Newark | Res, 470R, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD07470RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2225 |
|
$0.0950 / $0.1310 | Buy Now | |
DISTI #
59AK2205
|
Newark | Res, 470R, 0.1%, 0.063W, Thin Film, 0402, Resistance:470Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07470RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now | |
DISTI #
YAG4268CT-ND
|
DigiKey | RES SMD 470 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32394 In Stock |
|
$0.0377 / $0.1600 | Buy Now | |
DISTI #
RT0402BRD07470RL
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07470RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 | Buy Now | |
DISTI #
603-RT0402BRD07470RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 470 ohm .1% 25ppm RoHS: Compliant | 29746 |
|
$0.0380 / $0.1600 | Buy Now | |
Future Electronics | RES SMD 470 OHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 30000Reel |
|
$0.0185 / $0.0204 | Buy Now | ||
DISTI #
RT0402BRD07470RL
|
TTI | Thin Film Resistors - SMD 1/16W 470 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0376 | Buy Now | |
DISTI #
RT0402BRD07470RL
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07470RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 470 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0564 / $0.0688 | RFQ |
CAD Models for RT0402BRD07470RL by YAGEO Corporation
Part Data Attributes for RT0402BRD07470RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402BRD07470RL
This table gives cross-reference parts and alternative options found for RT0402BRD07470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BKE470R | Fixed Resistor, Thin Film, 0.063W, 470ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07470RL vs RNCF0402BKE470R |
RNCF0402BTE470R | Fixed Resistor, Thin Film, 0.063W, 470ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07470RL vs RNCF0402BTE470R |
RTAN0402BTE470R | Fixed Resistor, Thin Film, 0.063W, 470ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07470RL vs RTAN0402BTE470R |
Related Parts for RT0402BRD07470RL
-
RT0402BRD071K3LFixed Resistors
-
CC0402MRX5R8BB225Fixed Capacitors
-
S5B-EH(LF)(SN)Headers and Edge Type Connectors
-
LQH3NPN3R3MJRLFixed Inductors
-
MMB02070C1500FB200Thin Film Resistors
-
STM32L051C8T6TRMicrocontrollers
-
SMAZ5V6-13-FZener Diodes
-
TPS79801QDGNRQ1Linear Regulator ICs
-
LTC2050IS6Operational Amplifiers