Part Details for RT0402BRD07487RL by YAGEO Corporation
Overview of RT0402BRD07487RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07487RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0192
|
Newark | Res, 487R, 0.1%, 0.063W, Thin Film, 0402, Resistance:487Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07487RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
59AK4313
|
Newark | Res, 487R, 0.1%, 0.063W, Thin Film, 0402, Resistance:487Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07487RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
YAG1439CT-ND
|
DigiKey | RES SMD 487 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
669 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD07487RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 487Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07487RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD07487RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 487 ohm .1% 25ppm RoHS: Compliant | 13905 |
|
$0.0250 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
DISTI #
RT0402BRD07487RL
|
TTI | Thin Film Resistors - SMD 1/16W 487 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0231 / $0.0239 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 487 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0548 / $0.0669 | RFQ |
Part Details for RT0402BRD07487RL
RT0402BRD07487RL CAD Models
RT0402BRD07487RL Part Data Attributes:
|
RT0402BRD07487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07487RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07487RL
This table gives cross-reference parts and alternative options found for RT0402BRD07487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BKE487R | Fixed Resistor, Thin Film, 0.063W, 487ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07487RL vs RNCF0402BKE487R |
RP73PF1E487RBTG | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD07487RL vs RP73PF1E487RBTG |
SF04R4870ATL | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07487RL vs SF04R4870ATL |
AF0402AE4870A-T10 | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD07487RL vs AF0402AE4870A-T10 |
SF04R4870BALQ | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07487RL vs SF04R4870BALQ |
AMF0402487R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07487RL vs AMF0402487R0.1%25PPM/KNS |
CMP0402487R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07487RL vs CMP0402487R0.1%25PPM/KNP10 |
RTX024870BDH3 | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD07487RL vs RTX024870BDH3 |
WF04U4870AALQ | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07487RL vs WF04U4870AALQ |
AF0402AE4870B-T10 | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD07487RL vs AF0402AE4870B-T10 |