Part Details for RT0402BRD0751RL by YAGEO Corporation
Overview of RT0402BRD0751RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0751RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0194
|
Newark | Res, 51R, 0.1%, 0.063W, Thin Film, 0402, Resistance:51Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0751RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
59AK6410
|
Newark | Res, 51R, 0.1%, 0.063W, Thin Film, 0402, Resistance:51Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0751RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
13-RT0402BRD0751RLCT-ND
|
DigiKey | RES SMD 51 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9600 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD0751RL
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0751RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD0751RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 51 ohm .1% 25ppm RoHS: Compliant | 8164 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0189 | Buy Now |
DISTI #
RT0402BRD0751RL
|
Avnet Abacus | SMD Chip Resistor, 51 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0751RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 51 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0548 / $0.0669 | RFQ |
Part Details for RT0402BRD0751RL
RT0402BRD0751RL CAD Models
RT0402BRD0751RL Part Data Attributes:
|
RT0402BRD0751RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0751RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0751RL
This table gives cross-reference parts and alternative options found for RT0402BRD0751RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0751RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04R51R0BTL | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0751RL vs SF04R51R0BTL |
AS0402E51R0A-T10 | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0751RL vs AS0402E51R0A-T10 |
SF04R51R0AALQ | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0751RL vs SF04R51R0AALQ |
RT0402WRD0751RL | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0751RL vs RT0402WRD0751RL |
RT0402WRD1051RL | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0751RL vs RT0402WRD1051RL |
MF04R51R0BTL | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0751RL vs MF04R51R0BTL |
SF04R51R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0751RL vs SF04R51R0ATLQ |
WF04U51R0BALQ | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0751RL vs WF04U51R0BALQ |
RT0402WRD1351RL | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD0751RL vs RT0402WRD1351RL |
WF04R51R0BALQ | Fixed Resistor, Thin Film, 0.1W, 51ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0751RL vs WF04R51R0BALQ |