Part Details for RT0402BRD0754K9L by YAGEO Corporation
Overview of RT0402BRD0754K9L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0754K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5570
|
Newark | Res, 54K9, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0754K9L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14010 |
|
$0.0640 / $0.0940 | Buy Now |
DISTI #
59AK4316
|
Newark | Res, 54K9, 0.1%, 0.063W, Thin Film, 0402, Resistance:54.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0754K9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
59AK4317
|
Newark | Res, 54K9, 0.1%, 0.063W, Thin Film, 0402, Resistance:54.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0754K9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
YAG1452CT-ND
|
DigiKey | RES SMD 54.9KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25582 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD0754K9L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 54.9kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD0754K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD0754K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 54.9K ohm .1% 25ppm RoHS: Compliant | 9870 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
V72:2272_14147376
|
Arrow Electronics | Res Thin Film 0402 54.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 Container: Cut Strips | Americas - 9315 |
|
$0.0334 / $0.1536 | Buy Now |
|
Future Electronics | 0402 54.9K ohms 0.1% 25PPM thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0328 / $0.0360 | Buy Now |
DISTI #
70815521
|
Verical | Res Thin Film 0402 54.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 275 Package Multiple: 1 Date Code: 2333 | Americas - 9315 |
|
$0.0334 / $0.0783 | Buy Now |
DISTI #
RT0402BRD0754K9L
|
TTI | Thin Film Resistors - SMD 1/16W 54.9K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0374 | Buy Now |
Part Details for RT0402BRD0754K9L
RT0402BRD0754K9L CAD Models
RT0402BRD0754K9L Part Data Attributes:
|
RT0402BRD0754K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0754K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0754K9L
This table gives cross-reference parts and alternative options found for RT0402BRD0754K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0754K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025492BDTH | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0754K9L vs RTX025492BDTH |
WF04R5492BALQ | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0754K9L vs WF04R5492BALQ |
RNCF0402BKE54K9 | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0754K9L vs RNCF0402BKE54K9 |
CMP040254K90.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD0754K9L vs CMP040254K90.1%25PPM/KNS |
239064745493L | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD0754K9L vs 239064745493L |
WF04U5492AALQ | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0754K9L vs WF04U5492AALQ |
CRT0402-BY-5492GST | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD0754K9L vs CRT0402-BY-5492GST |
WF04R5492BTLQ | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0754K9L vs WF04R5492BTLQ |
RTX025492BDH2 | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0754K9L vs RTX025492BDH2 |
WF04U5492BALQ | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0754K9L vs WF04U5492BALQ |