Part Details for RT0402BRD07576RL by YAGEO Corporation
Overview of RT0402BRD07576RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07576RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402BRD07576RL-ND
|
DigiKey | RES SMD 576 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now |
DISTI #
RT0402BRD07576RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 576Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07576RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
603-RT0402BRD07576RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 576 ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0380 / $0.1700 | Order Now |
|
Future Electronics | 576 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0401 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 576 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0564 / $0.0688 | RFQ |
Part Details for RT0402BRD07576RL
RT0402BRD07576RL CAD Models
RT0402BRD07576RL Part Data Attributes
|
RT0402BRD07576RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07576RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 576ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07576RL
This table gives cross-reference parts and alternative options found for RT0402BRD07576RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07576RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BKE576R | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07576RL vs RNCF0402BKE576R |
NTR04A5760CTRF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRD07576RL vs NTR04A5760CTRF |
RNCF0402BTE576R | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07576RL vs RNCF0402BTE576R |
NTR04B5760CTRF | Fixed Resistor, Thin Film, 0.063W, 576ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRD07576RL vs NTR04B5760CTRF |
RTAN0402BTE576R | Fixed Resistor, Thin Film, 0.063W, 576ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD07576RL vs RTAN0402BTE576R |