Part Details for RT0402BRD076K65L by YAGEO Corporation
Overview of RT0402BRD076K65L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD076K65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5574
|
Newark | Res, 6K65, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD076K65L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7990 |
|
$0.0690 / $0.1000 | Buy Now |
DISTI #
59AK0202
|
Newark | Res, 6K65, 0.1%, 0.063W, Thin Film, 0402, Resistance:6.65Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD076K65L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
59AK4319
|
Newark | Res, 6K65, 0.1%, 0.063W, Thin Film, 0402, Resistance:6.65Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD076K65L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
YAG1472CT-ND
|
DigiKey | RES SMD 6.65KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41523 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD076K65L
|
Avnet Americas | SMD Chip Resistor, 6.65 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD076K65L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD076K65L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 6.65K ohm .1% 25ppm RoHS: Compliant | 10450 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 6.65 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0369 / $0.0405 | Buy Now |
|
Onlinecomponents.com |
10000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 34870 |
|
RFQ | ||
|
Quest Components | 27896 |
|
$0.0478 / $0.2730 | Buy Now |
Part Details for RT0402BRD076K65L
RT0402BRD076K65L CAD Models
RT0402BRD076K65L Part Data Attributes
|
RT0402BRD076K65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD076K65L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD076K65L
This table gives cross-reference parts and alternative options found for RT0402BRD076K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD076K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX026651BDTH | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD076K65L vs RTX026651BDTH |
AMF04026K650.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD076K65L vs AMF04026K650.1%25PPM/KNP10 |
RNCF0402ATE6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD076K65L vs RNCF0402ATE6K65 |
CRT0402-BY-6651GST | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD076K65L vs CRT0402-BY-6651GST |
RNCF0402AKE6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD076K65L vs RNCF0402AKE6K65 |
SF04R6651BTL | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD076K65L vs SF04R6651BTL |
CMP04026K650.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD076K65L vs CMP04026K650.1%25PPM/KNP20 |
RT0402WRD106K65L | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD076K65L vs RT0402WRD106K65L |
RTAN0402BKE6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD076K65L vs RTAN0402BKE6K65 |
RTX026651BDH4 | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD076K65L vs RTX026651BDH4 |