Part Details for RT0402BRD078K2L by YAGEO Corporation
Overview of RT0402BRD078K2L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD078K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8838
|
Newark | Res, 8K2, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD078K2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10792 |
|
$0.1140 / $0.2780 | Buy Now |
DISTI #
68AK8798
|
Newark | Res, 8K2, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD078K2L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0380 | Buy Now |
DISTI #
49AK4129
|
Newark | Res, 8K2, 0.1%, 0.063W, Thin Film, 0402, Resistance:8.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD078K2L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0470 | Buy Now |
DISTI #
49AK4128
|
Newark | Res, 8K2, 0.1%, 0.063W, Thin Film, 0402, Resistance:8.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD078K2L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3360 | Buy Now |
DISTI #
YAG4318CT-ND
|
DigiKey | RES SMD 8.2K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5276 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD078K2L
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD078K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD078K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 8.2K ohm .1% 25ppm RoHS: Compliant | 16241 |
|
$0.0400 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 8.2 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0342 / $0.0375 | Buy Now |
DISTI #
79367357
|
Verical | Res Thin Film 0402 8.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 30000 |
|
$0.0345 | Buy Now |
DISTI #
RT0402BRD078K2L
|
TTI | Thin Film Resistors - SMD 1/16W 8.2K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0348 | Buy Now |
Part Details for RT0402BRD078K2L
RT0402BRD078K2L CAD Models
RT0402BRD078K2L Part Data Attributes
|
RT0402BRD078K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD078K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD078K2L
This table gives cross-reference parts and alternative options found for RT0402BRD078K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD078K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402AKE8K20 | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD078K2L vs RNCF0402AKE8K20 |
WF04R8201AALQ | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD078K2L vs WF04R8201AALQ |
RP73PF1E8K2BTDF | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD078K2L vs RP73PF1E8K2BTDF |
RNCF0402BKE8K20 | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD078K2L vs RNCF0402BKE8K20 |
WF04U8201BALQ | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD078K2L vs WF04U8201BALQ |
RTX028201BDH2 | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD078K2L vs RTX028201BDH2 |
CRT0402-BY-8201GST | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD078K2L vs CRT0402-BY-8201GST |
WF04R8201ATLQ | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD078K2L vs WF04R8201ATLQ |
RTX028201BDH3 | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD078K2L vs RTX028201BDH3 |
RP0402BRD078K2L | Fixed Resistor, Thin Film, 0.0625W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD078K2L vs RP0402BRD078K2L |