Part Details for RT0402BRD079K31L by YAGEO Corporation
Overview of RT0402BRD079K31L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD079K31L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0218
|
Newark | Res, 9K31, 0.1%, 0.063W, Thin Film, 0402, Resistance:9.31Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD079K31L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
59AK2224
|
Newark | Res, 9K31, 0.1%, 0.063W, Thin Film, 0402, Resistance:9.31Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD079K31L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG4325CT-ND
|
DigiKey | RES SMD 9.31KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13849 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD079K31L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 9.31kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD079K31L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
603-RT0402BRD079K31L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 9.31K ohm .1% 25ppm RoHS: Compliant | 7424 |
|
$0.0380 / $0.1500 | Buy Now |
|
Future Electronics | 0402 9.31k ohms 0.1% 25ppm thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0369 / $0.0392 | Buy Now |
DISTI #
RT0402BRD079K31L
|
TTI | Thin Film Resistors - SMD 1/16W 9.31K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0376 | Buy Now |
DISTI #
C1S900105708248
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10000 |
|
$0.0369 | Buy Now |
DISTI #
C1S900102262347
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 3948 |
|
$0.0373 / $0.0424 | Buy Now |
Part Details for RT0402BRD079K31L
RT0402BRD079K31L CAD Models
RT0402BRD079K31L Part Data Attributes
|
RT0402BRD079K31L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD079K31L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD079K31L
This table gives cross-reference parts and alternative options found for RT0402BRD079K31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD079K31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02BTC9311 | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD079K31L vs ARG02BTC9311 |
239060749312L | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD079K31L vs 239060749312L |
AR02ATCX9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD079K31L vs AR02ATCX9311 |
AR02BTCX9311 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD079K31L vs AR02BTCX9311 |
RT0402WRD139K31L | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD079K31L vs RT0402WRD139K31L |
RNCF0402ATE9K31 | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD079K31L vs RNCF0402ATE9K31 |
SF04R9311AALQ | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD079K31L vs SF04R9311AALQ |
NTR04B9311CTRF | Fixed Resistor, Thin Film, 0.063W, 9310ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRD079K31L vs NTR04B9311CTRF |
PRC0402TC259.31K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRD079K31L vs PRC0402TC259.31K+/-0.1% |
CMP04029K310.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD079K31L vs CMP04029K310.1%25PPM/KNS |