Part Details for RT0402BRE0718KL by YAGEO Corporation
Overview of RT0402BRE0718KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE0718KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5586
|
Newark | Res, 18K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRE0718KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15200 |
|
$0.0890 / $0.1260 | Buy Now |
DISTI #
59AK0225
|
Newark | Res, 18K, 0.1%, 0.063W, Thin Film, 0402, Resistance:18Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE0718KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now |
DISTI #
YAG4345CT-ND
|
DigiKey | RES SMD 18K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24513 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRE0718KL
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE0718KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 | Buy Now |
DISTI #
603-RT0402BRE0718KL
|
Mouser Electronics | Thin Film Resistors - SMD 18K OHM .1% 50PPM 1/16W RoHS: Compliant | 9770 |
|
$0.0440 / $0.1600 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 18K OHM .1% 50PPM RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0275 / $0.0299 | Buy Now |
DISTI #
RT0402BRE0718KL
|
TTI | Thin Film Resistors - SMD 18K OHM .1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0277 / $0.0305 | Buy Now |
DISTI #
RT0402BRE0718KL
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE0718KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRE0718KL
RT0402BRE0718KL CAD Models
RT0402BRE0718KL Part Data Attributes
|
RT0402BRE0718KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE0718KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE0718KL
This table gives cross-reference parts and alternative options found for RT0402BRE0718KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE0718KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BZ-1802GST | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRE0718KL vs CRT0402-BZ-1802GST |
WF04Q1802BTLQ | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE0718KL vs WF04Q1802BTLQ |
CMP040218K0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE0718KL vs CMP040218K0.1%50PPM/KNP20 |
AR02BBD1802N | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402BRE0718KL vs AR02BBD1802N |
AR02BTD1802N | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402BRE0718KL vs AR02BTD1802N |
AF0402AQ1802A-T10 | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE0718KL vs AF0402AQ1802A-T10 |
AR02BTDX1802 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE0718KL vs AR02BTDX1802 |
PRC0402TTC5018K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRE0718KL vs PRC0402TTC5018K+/-0.1% |
RTAN0402ATC18K0 | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE0718KL vs RTAN0402ATC18K0 |
RTX021802BETH | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0718KL vs RTX021802BETH |