Part Details for RT0402BRE07234RL by YAGEO Corporation
Overview of RT0402BRE07234RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE07234RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402BRE07234RL-ND
|
DigiKey | RES SMD 234 OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now |
DISTI #
RT0402BRE07234RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 234Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRE07234RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 | Buy Now |
DISTI #
603-RT0402BRE07234RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0450 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0244 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 234 Ohms 0.1% 1/16W 50PPM SMT | 0 |
|
$0.1658 / $0.1907 | RFQ |
Part Details for RT0402BRE07234RL
RT0402BRE07234RL CAD Models
RT0402BRE07234RL Part Data Attributes
|
RT0402BRE07234RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE07234RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 155 °C | |
Resistance | 234 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE07234RL
This table gives cross-reference parts and alternative options found for RT0402BRE07234RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE07234RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRE13234RL | Fixed Resistor, Thin Film, 0.0625W, 234ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE07234RL vs RT0402BRE13234RL |