Part Details for RT0402BRE0727K4L by YAGEO Corporation
Overview of RT0402BRE0727K4L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE0727K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3697
|
Newark | Res, 27K4, 0.1%, 0.063W, Thin Film, 0402, Resistance:27.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE0727K4L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
59AK6438
|
Newark | Res, 27K4, 0.1%, 0.063W, Thin Film, 0402, Resistance:27.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE0727K4L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
RT0402BRE0727K4L-ND
|
DigiKey | RES SMD 27.4KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now |
DISTI #
RT0402BRE0727K4L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 27.4kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRE0727K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
603-RT0402BRE0727K4L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 9718 |
|
$0.0450 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0244 | Buy Now |
Part Details for RT0402BRE0727K4L
RT0402BRE0727K4L CAD Models
RT0402BRE0727K4L Part Data Attributes
|
RT0402BRE0727K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE0727K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE0727K4L
This table gives cross-reference parts and alternative options found for RT0402BRE0727K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE0727K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q2742BTL | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE0727K4L vs SF04Q2742BTL |
AS0402Q2742A-T10 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE0727K4L vs AS0402Q2742A-T10 |
RTX022742BEH4 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0727K4L vs RTX022742BEH4 |
RP73PG1E27K4BTD | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0727K4L vs RP73PG1E27K4BTD |
CMP040227K40.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE0727K4L vs CMP040227K40.1%50PPM/KNP20 |
RP73PG1E27K4BTDF | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0727K4L vs RP73PG1E27K4BTDF |
AT0402BRE0727K4L | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE0727K4L vs AT0402BRE0727K4L |
RP73PG1E27K4BTG | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0727K4L vs RP73PG1E27K4BTG |
239044742743L | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE0727K4L vs 239044742743L |
RTX022742BEH2 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0727K4L vs RTX022742BEH2 |