There are no models available for this part yet.
Overview of RT0402BRE0727KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402BRE0727KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK6196
|
Newark | Res, 27K, 0.1%, 0.063W, Thin Film, 0402, Resistance:27Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE0727KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now | |
DISTI #
YAG4364CT-ND
|
DigiKey | RES SMD 27K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12032 In Stock |
|
$0.0377 / $0.1600 | Buy Now | |
DISTI #
RT0402BRE0727KL
|
Avnet Americas | SMD Chip Resistor, 27 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE0727KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 | Buy Now | |
DISTI #
603-RT0402BRE0727KL
|
Mouser Electronics | Thin Film Resistors - SMD 27K OHM .1% 50PPM 1/16W RoHS: Compliant | 7880 |
|
$0.0440 / $0.1600 | Buy Now | |
Future Electronics | RES 0402 27K OHM 0.1% 1/16W 50ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0244 | Buy Now | ||
DISTI #
RT0402BRE0727KL
|
TTI | Thin Film Resistors - SMD 27K OHM .1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0348 | Buy Now | |
DISTI #
RT0402BRE0727KL
|
Avnet Abacus | SMD Chip Resistor, 27 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE0727KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RT0402BRE0727KL by YAGEO Corporation
Part Data Attributes for RT0402BRE0727KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
27000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402BRE0727KL
This table gives cross-reference parts and alternative options found for RT0402BRE0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040742703L | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE0727KL vs 239040742703L |
SF04Q2702BTL | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE0727KL vs SF04Q2702BTL |
AR02BBD2702N | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402BRE0727KL vs AR02BBD2702N |
RNCF0402BTC27K0 | Fixed Resistor, Thin Film, 0.063W, 27000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE0727KL vs RNCF0402BTC27K0 |
RP73PG1E27KBTG | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0727KL vs RP73PG1E27KBTG |
CRT0402-BZ-2702GST | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRE0727KL vs CRT0402-BZ-2702GST |
MF04Q2702BTL | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE0727KL vs MF04Q2702BTL |
RT0402BRE1327KL | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE0727KL vs RT0402BRE1327KL |
RTAN0402AKC27K0 | Fixed Resistor, Thin Film, 0.063W, 27000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE0727KL vs RTAN0402AKC27K0 |
RP73PG1E27KBTD | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0727KL vs RP73PG1E27KBTD |
Related Parts for RT0402BRE0727KL
-
RT0402BRD0737K4LFixed Resistors
-
250R05L270JV4TFixed Capacitors
-
FH12-30S-0.5SH(55)Headers and Edge Type Connectors
-
NSR05T40XV2T5GRectifier Diodes
-
MCS0402MC1002FE000Thin Film Resistors
-
TPS54202DDCRSwitching Regulator or Controllers
-
LTW-C193TS5Visible LEDs
-
CN24JTN330Array/Network Resistors
-
RUEF250Non-linear Resistors