Part Details for RT0402BRE072K49L by YAGEO Corporation
Overview of RT0402BRE072K49L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE072K49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402BRE072K49L-ND
|
DigiKey | RES SMD 2.49KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now |
DISTI #
RT0402BRE072K49L
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
603-RT0402BRE072K49L
|
Mouser Electronics | Thin Film Resistors - SMD 2.49K ohm .1% 50 ppm High-Precision RoHS: Compliant | 0 |
|
$0.0330 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0244 | Buy Now |
DISTI #
RT0402BRE072K49L
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
RT0402BRE072K49L
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
RT0402BRE072K49L
|
Avnet Abacus | SMD Chip Resistor, 2.49 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRE072K49L
RT0402BRE072K49L CAD Models
RT0402BRE072K49L Part Data Attributes
|
RT0402BRE072K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE072K49L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE072K49L
This table gives cross-reference parts and alternative options found for RT0402BRE072K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE072K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q2491ATL | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE072K49L vs MF04Q2491ATL |
AMF04022K490.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE072K49L vs AMF04022K490.1%50PPM/KNP10 |
AMF04022K490.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE072K49L vs AMF04022K490.1%50PPM/KNS |
CMP04022K490.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE072K49L vs CMP04022K490.1%50PPM/KNP10 |
MF04Q2491BTL | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE072K49L vs MF04Q2491BTL |
RTX022491BETH | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE072K49L vs RTX022491BETH |
CMP04022K490.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE072K49L vs CMP04022K490.1%50PPM/KNS |
AS0402Q2491B-T10 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE072K49L vs AS0402Q2491B-T10 |
RNCF0402BKC2K49 | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE072K49L vs RNCF0402BKC2K49 |
RTX022491BEH4 | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE072K49L vs RTX022491BEH4 |