Part Details for RT0402BRE072K4L by YAGEO Corporation
Overview of RT0402BRE072K4L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE072K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3691
|
Newark | Res, 2K4, 0.1%, 0.063W, Thin Film, 0402, Resistance:2.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE072K4L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
RT0402BRE072K4L-ND
|
DigiKey | RES SMD 2.4K OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 | Buy Now |
DISTI #
RT0402BRE072K4L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 2.4kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRE072K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
603-RT0402BRE072K4L
|
Mouser Electronics | Thin Film Resistors - SMD 2.4K OHM .1% 50PPM 1/16W RoHS: Compliant | 0 |
|
$0.0280 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0244 | Buy Now |
DISTI #
RT0402BRE072K4L
|
TTI | Thin Film Resistors - SMD 2.4K OHM .1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0261 | Buy Now |
DISTI #
WPR1670
|
Rutronik | RT0402 2,4K 0,1% 0,0625W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0288 / $0.0310 | Buy Now |
DISTI #
RT0402BRE072K4L
|
Avnet Abacus | (Alt: RT0402BRE072K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRE072K4L
RT0402BRE072K4L CAD Models
RT0402BRE072K4L Part Data Attributes
|
RT0402BRE072K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE072K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE072K4L
This table gives cross-reference parts and alternative options found for RT0402BRE072K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE072K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04022K40.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE072K4L vs AMF04022K40.1%50PPM/KNS |
RTX022401BEH3 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE072K4L vs RTX022401BEH3 |
MF04Q2401BTL | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE072K4L vs MF04Q2401BTL |
RTX022401BEH2 | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE072K4L vs RTX022401BEH2 |
CRT0402-BZ-2401GST | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRE072K4L vs CRT0402-BZ-2401GST |
RP73PG1E2K4BTD | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE072K4L vs RP73PG1E2K4BTD |
CMP04022K40.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE072K4L vs CMP04022K40.1%50PPM/KNP20 |
RNCF0402BKC2K40 | Fixed Resistor, Thin Film, 0.063W, 2400ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE072K4L vs RNCF0402BKC2K40 |
RT0402WRE132K4L | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE072K4L vs RT0402WRE132K4L |
MF04Q2401ATL | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE072K4L vs MF04Q2401ATL |