Part Details for RT0402BRE073KL by YAGEO Corporation
Overview of RT0402BRE073KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8820
|
Newark | Res, 3K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRE073KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0380 | Buy Now |
DISTI #
59AK6439
|
Newark | Res, 3K, 0.1%, 0.063W, Thin Film, 0402, Resistance:3Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE073KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
58AK8087
|
Newark | Res, 3K, 0.1%, 0.063W, Thin Film, 0402, Resistance:3Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE073KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
82AH8849
|
Newark | Res, 3K, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRE073KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0740 / $0.1900 | Buy Now |
DISTI #
YAG4385CT-ND
|
DigiKey | RES SMD 3K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30863 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRE073KL
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE073KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
603-RT0402BRE073KL
|
Mouser Electronics | Thin Film Resistors - SMD 3K OHM .1% 50PPM 1/16W RoHS: Compliant | 16296 |
|
$0.0440 / $0.1600 | Buy Now |
|
Future Electronics | Thin Film Res - 0402 0.1% 3000 Ohms 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0370 / $0.0411 | Buy Now |
|
Bristol Electronics | 1065 |
|
RFQ | ||
DISTI #
RT0402BRE073KL
|
TTI | Thin Film Resistors - SMD 3K OHM .1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0377 | Buy Now |
Part Details for RT0402BRE073KL
RT0402BRE073KL CAD Models
RT0402BRE073KL Part Data Attributes
|
RT0402BRE073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE073KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE073KL
This table gives cross-reference parts and alternative options found for RT0402BRE073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E3K0BTG | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE073KL vs RP73PG1E3K0BTG |
RP73PG1E3K0BTDF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE073KL vs RP73PG1E3K0BTDF |
CRT0402-BZ-3001GST | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRE073KL vs CRT0402-BZ-3001GST |
RTX023001BEH2 | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE073KL vs RTX023001BEH2 |
SF04Q3001BTL | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE073KL vs SF04Q3001BTL |
RTX023001BETH | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE073KL vs RTX023001BETH |
WF04Q3001BTLQ | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE073KL vs WF04Q3001BTLQ |
AF0402AQ3001B-T10 | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE073KL vs AF0402AQ3001B-T10 |
AS0402Q3001B-T10 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE073KL vs AS0402Q3001B-T10 |
AF0402AQ3001A-T10 | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE073KL vs AF0402AQ3001A-T10 |