Part Details for RT0402BRE0752K3L by YAGEO Corporation
Overview of RT0402BRE0752K3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE0752K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4401CT-ND
|
DigiKey | RES SMD 52.3KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4541 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRE0752K3L
|
Avnet Americas | SMD Chip Resistor, 52.3 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE0752K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
603-RT0402BRE0752K3L
|
Mouser Electronics | Thin Film Resistors - SMD 52.3 kOhms 50PPM/C 62.5mW 0402 10% RoHS: Compliant | 7062 |
|
$0.0450 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 52.3 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0370 / $0.0401 | Buy Now |
|
NexGen Digital | 10941 |
|
RFQ | ||
DISTI #
RT0402BRE0752K3L
|
Avnet Abacus | SMD Chip Resistor, 52.3 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE0752K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRE0752K3L
RT0402BRE0752K3L CAD Models
RT0402BRE0752K3L Part Data Attributes
|
RT0402BRE0752K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE0752K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE0752K3L
This table gives cross-reference parts and alternative options found for RT0402BRE0752K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE0752K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025232BEH2 | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0752K3L vs RTX025232BEH2 |
AS0402Q5232A-T10 | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE0752K3L vs AS0402Q5232A-T10 |
AT0402BRE0752K3L | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE0752K3L vs AT0402BRE0752K3L |
RNCF0402BKC52K3 | Fixed Resistor, Thin Film, 0.063W, 52300ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE0752K3L vs RNCF0402BKC52K3 |
RP73PG1E52K3BTG | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0752K3L vs RP73PG1E52K3BTG |
RP73PG1E52K3BTD | Fixed Resistor, Thin Film, 0.1W, 52300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE0752K3L vs RP73PG1E52K3BTD |
RTX025232BEH4 | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0752K3L vs RTX025232BEH4 |
239044745233L | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE0752K3L vs 239044745233L |
CRT0402-BZ-5232GST | Fixed Resistor, Thin Film, 0.0625W, 52300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRE0752K3L vs CRT0402-BZ-5232GST |