There are no models available for this part yet.
Overview of RT0402BRE076K65L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402BRE076K65L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK8829
|
Newark | Res, 6K65, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRE076K65L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8900 |
|
$0.0890 / $0.1260 | Buy Now | |
DISTI #
58AK8093
|
Newark | Res, 6K65, 0.1%, 0.063W, Thin Film, 0402, Resistance:6.65Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE076K65L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now | |
DISTI #
59AK2254
|
Newark | Res, 6K65, 0.1%, 0.063W, Thin Film, 0402, Resistance:6.65Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE076K65L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0860 | Buy Now | |
DISTI #
RT0402BRE076K65L
|
Avnet Americas | SMD Chip Resistor, 6.65 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE076K65L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 | Buy Now | |
DISTI #
603-RT0402BRE076K65L
|
Mouser Electronics | Thin Film Resistors - SMD 6.65K OHM .1% 50PPM 1/16W RoHS: Compliant | 19965 |
|
$0.0440 / $0.1600 | Buy Now | |
Future Electronics | RES SMD 6.65KOHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0370 / $0.0390 | Buy Now | ||
DISTI #
RT0402BRE076K65L
|
TTI | Thin Film Resistors - SMD 6.65K OHM .1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0377 | Buy Now | |
DISTI #
RT0402BRE076K65L
|
Avnet Abacus | SMD Chip Resistor, 6.65 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: RT0402BRE076K65L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RT0402BRE076K65L by YAGEO Corporation
Part Data Attributes for RT0402BRE076K65L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6650 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402BRE076K65L
This table gives cross-reference parts and alternative options found for RT0402BRE076K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE076K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABD6651 | Fixed Resistor, Thin Film, 0.5W, 6650ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402BRE076K65L vs AR02ABD6651 |
AR02ATDX6651 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE076K65L vs AR02ATDX6651 |
RTAN0402BTC6K65 | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE076K65L vs RTAN0402BTC6K65 |
239044746652L | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE076K65L vs 239044746652L |
WF04Q6651ATLQ | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE076K65L vs WF04Q6651ATLQ |
NTR04B6651DTR1KF | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402BRE076K65L vs NTR04B6651DTR1KF |
WF04Q6651BTLQ | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE076K65L vs WF04Q6651BTLQ |
AS0402Q6651B-T10 | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE076K65L vs AS0402Q6651B-T10 |
239040746652L | Fixed Resistor, Thin Film, 0.0625W, 6650ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE076K65L vs 239040746652L |
AMF04026K650.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE076K65L vs AMF04026K650.1%50PPM/KNS |