Part Details for RT0402BRE10453RL by YAGEO Corporation
Overview of RT0402BRE10453RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRE10453RL
RT0402BRE10453RL CAD Models
RT0402BRE10453RL Part Data Attributes
|
RT0402BRE10453RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE10453RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE10453RL
This table gives cross-reference parts and alternative options found for RT0402BRE10453RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE10453RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q4530ATL | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE10453RL vs MF04Q4530ATL |
AMF0402453R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE10453RL vs AMF0402453R0.1%50PPM/KNS |
AS0402Q4530B-T10 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE10453RL vs AS0402Q4530B-T10 |
RTX024530BEH4 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE10453RL vs RTX024530BEH4 |
RTX024530BEH3 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE10453RL vs RTX024530BEH3 |
RNCF0402ATC453R | Fixed Resistor, Thin Film, 0.063W, 453ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE10453RL vs RNCF0402ATC453R |
CMP0402453R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE10453RL vs CMP0402453R0.1%50PPM/KNS |
AS0402Q4530A-T10 | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE10453RL vs AS0402Q4530A-T10 |
RNCF0402AKC453R | Fixed Resistor, Thin Film, 0.063W, 453ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE10453RL vs RNCF0402AKC453R |
AF0402AQ4530A-T10 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE10453RL vs AF0402AQ4530A-T10 |