Part Details for RT0402BRE13348RL by YAGEO Corporation
Overview of RT0402BRE13348RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE13348RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 348 Ohms 0.1% 1/16W 50PPM SMT | 0 |
|
$0.0727 / $0.0887 | RFQ |
Part Details for RT0402BRE13348RL
RT0402BRE13348RL CAD Models
RT0402BRE13348RL Part Data Attributes
|
RT0402BRE13348RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE13348RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE13348RL
This table gives cross-reference parts and alternative options found for RT0402BRE13348RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE13348RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402BRE07348RL | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE13348RL vs AT0402BRE07348RL |
MF04Q3480ATL | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE13348RL vs MF04Q3480ATL |
RTX023480BETH | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE13348RL vs RTX023480BETH |
RT0402WRE10348RL | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE13348RL vs RT0402WRE10348RL |
RTX023480BEH3 | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE13348RL vs RTX023480BEH3 |
RT0402WRE07348RL | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE13348RL vs RT0402WRE07348RL |
AS0402Q3480A-T10 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE13348RL vs AS0402Q3480A-T10 |
RNCF0402ATC348R | Fixed Resistor, Thin Film, 0.063W, 348ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE13348RL vs RNCF0402ATC348R |
RTX023480BEH4 | Fixed Resistor, Thin Film, 0.0625W, 348ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE13348RL vs RTX023480BEH4 |
CMP0402348R0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE13348RL vs CMP0402348R0.1%50PPM/KNP10 |