Part Details for RT0402BRE1334RL by YAGEO Corporation
Overview of RT0402BRE1334RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE1334RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 34 Ohms 0.1% 1/16W 50PPM SMT | 0 |
|
$0.0727 / $0.0887 | RFQ |
Part Details for RT0402BRE1334RL
RT0402BRE1334RL CAD Models
RT0402BRE1334RL Part Data Attributes
|
RT0402BRE1334RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE1334RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 34ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE1334RL
This table gives cross-reference parts and alternative options found for RT0402BRE1334RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE1334RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRE1034RL | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE1334RL vs RT0402WRE1034RL |
AR02BBD0340 | Fixed Resistor, Thin Film, 0.5W, 34ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402BRE1334RL vs AR02BBD0340 |
RTX0234R0BEH4 | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE1334RL vs RTX0234R0BEH4 |
ARG02BTD0340 | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE1334RL vs ARG02BTD0340 |
AS0402Q34R0A-T10 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE1334RL vs AS0402Q34R0A-T10 |
AR02BTDX0340 | Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE1334RL vs AR02BTDX0340 |
RNCF0402BKC34R0 | Fixed Resistor, Thin Film, 0.063W, 34ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE1334RL vs RNCF0402BKC34R0 |
RP73PG1E34RBTDF | Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE1334RL vs RP73PG1E34RBTDF |
AR02BTD0340N | Fixed Resistor, Thin Film, 0.0625W, 34ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402BRE1334RL vs AR02BTD0340N |
WF04Q34R0ATLQ | Fixed Resistor, Thin Film, 0.1W, 34ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE1334RL vs WF04Q34R0ATLQ |