Part Details for RT0402DRD07100KL by YAGEO Corporation
Overview of RT0402DRD07100KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRD07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5015
|
Newark | Res, 100K, 0.5%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402DRD07100KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8785 |
|
$0.0570 / $0.1270 | Buy Now |
DISTI #
311-2127-1-ND
|
DigiKey | RES SMD 100K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9555 In Stock |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
RT0402DRD07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
603-RT0402DRD07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 100K Ohms 0.5% RoHS: Compliant | 16806 |
|
$0.0270 / $0.1200 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 100 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0255 / $0.0282 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 100 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0255 / $0.0282 | Buy Now |
DISTI #
RT0402DRD07100KL
|
TTI | Thin Film Resistors - SMD 1/16W 100K Ohms 0.5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0267 | Buy Now |
DISTI #
RT0402DRD07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
RT0402DRD07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
RT0402DRD07100KL
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402DRD07100KL
RT0402DRD07100KL CAD Models
RT0402DRD07100KL Part Data Attributes
|
RT0402DRD07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD07100KL
This table gives cross-reference parts and alternative options found for RT0402DRD07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-DY-1003GST | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402DRD07100KL vs CRT0402-DY-1003GST |
RNCF0402DKE100K | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRD07100KL vs RNCF0402DKE100K |
WF04R1003DALQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD07100KL vs WF04R1003DALQ |
SF04R1003DALQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD07100KL vs SF04R1003DALQ |
RTX021003DDH2 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402DRD07100KL vs RTX021003DDH2 |
SF04R1003DTL | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD07100KL vs SF04R1003DTL |