Part Details for RT0402DRD0711K3L by YAGEO Corporation
Overview of RT0402DRD0711K3L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRD0711K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2135-1-ND
|
DigiKey | RES SMD 11.3KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22750 In Stock |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
RT0402DRD0711K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD0711K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 | Buy Now |
DISTI #
603-RT0402DRD0711K3L
|
Mouser Electronics | Thin Film Resistors - SMD 11.3K OHM .5% 25PPM 1/16W RoHS: Compliant | 9568 |
|
$0.0270 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0176 | Buy Now |
DISTI #
RT0402DRD0711K3L
|
TTI | Thin Film Resistors - SMD 11.3K OHM .5% 25PPM 1/16W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0267 / $0.0287 | Buy Now |
DISTI #
RT0402DRD0711K3L
|
Avnet Abacus | SMD Chip Resistor, 11.3 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD0711K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402DRD0711K3L
RT0402DRD0711K3L CAD Models
RT0402DRD0711K3L Part Data Attributes
|
RT0402DRD0711K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD0711K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD0711K3L
This table gives cross-reference parts and alternative options found for RT0402DRD0711K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD0711K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DBCX1132 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402DRD0711K3L vs AR02DBCX1132 |
NTR04D1132CTRF | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402DRD0711K3L vs NTR04D1132CTRF |
CMP040211K30.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0711K3L vs CMP040211K30.5%25PPM/KNP20 |
CMP040211K30.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0711K3L vs CMP040211K30.5%25PPM/KNS |
9T04021A1132DAPF3 | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRD0711K3L vs 9T04021A1132DAPF3 |
WF04U1132DALQ | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD0711K3L vs WF04U1132DALQ |
239064761133L | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD0711K3L vs 239064761133L |
AMF040211K30.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0711K3L vs AMF040211K30.5%25PPM/KNP10 |
WF04R1132DTLQ | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD0711K3L vs WF04R1132DTLQ |
RP73PF1E11K3DTG | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRD0711K3L vs RP73PF1E11K3DTG |