Part Details for RT0402DRD0711K8L by YAGEO Corporation
Overview of RT0402DRD0711K8L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRD0711K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2136-1-ND
|
DigiKey | RES SMD 11.8KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4250 In Stock |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
RT0402DRD0711K8L
|
Avnet Americas | SMD Chip Resistor, 11.8 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD0711K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
603-RT0402DRD0711K8L
|
Mouser Electronics | Thin Film Resistors - SMD 11.8K OHM .5% 25PPM 1/16W RoHS: Compliant | 9395 |
|
$0.0280 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0176 | Buy Now |
DISTI #
RT0402DRD0711K8L
|
TTI | Thin Film Resistors - SMD 11.8K OHM .5% 25PPM 1/16W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0198 | Buy Now |
DISTI #
RT0402DRD0711K8L
|
Avnet Abacus | SMD Chip Resistor, 11.8 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD0711K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402DRD0711K8L
RT0402DRD0711K8L CAD Models
RT0402DRD0711K8L Part Data Attributes
|
RT0402DRD0711K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD0711K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD0711K8L
This table gives cross-reference parts and alternative options found for RT0402DRD0711K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD0711K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R1182DTLQ | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD0711K8L vs WF04R1182DTLQ |
RNCF0402DKE11K8 | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRD0711K8L vs RNCF0402DKE11K8 |
RP73PF1E11K8DTDF | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRD0711K8L vs RP73PF1E11K8DTDF |
CRT0402-DY-1182GST | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402DRD0711K8L vs CRT0402-DY-1182GST |
RTX021182DDH2 | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402DRD0711K8L vs RTX021182DDH2 |
AMF040211K80.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0711K8L vs AMF040211K80.5%25PPM/KNS |
CMP040211K80.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0711K8L vs CMP040211K80.5%25PPM/KNP10 |
SF04R1182DALQ | Fixed Resistor, Thin Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD0711K8L vs SF04R1182DALQ |
RTX021182DDTH | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402DRD0711K8L vs RTX021182DDTH |
AMF040211K80.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0711K8L vs AMF040211K80.5%25PPM/KNP20 |