Part Details for RT0402DRD0764K9L by YAGEO Corporation
Overview of RT0402DRD0764K9L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRD0764K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2197-1-ND
|
DigiKey | RES SMD 64.9KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3388 In Stock |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
RT0402DRD0764K9L
|
Avnet Americas | SMD Chip Resistor, 64.9 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD0764K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
603-RT0402DRD0764K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 64.9K ohm .5% 25ppm RoHS: Compliant | 6264 |
|
$0.0280 / $0.1200 | Buy Now |
|
Future Electronics | RES SMD 64.9KOHM 0.5% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0255 / $0.0282 | Buy Now |
DISTI #
RT0402DRD0764K9L
|
TTI | Thin Film Resistors - SMD 1/16W 64.9K ohm .5% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0209 | Buy Now |
DISTI #
RT0402DRD0764K9L
|
Avnet Abacus | SMD Chip Resistor, 64.9 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRD0764K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0235 / $0.0251 | Buy Now |
Part Details for RT0402DRD0764K9L
RT0402DRD0764K9L CAD Models
RT0402DRD0764K9L Part Data Attributes
|
RT0402DRD0764K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD0764K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD0764K9L
This table gives cross-reference parts and alternative options found for RT0402DRD0764K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD0764K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064766493L | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD0764K9L vs 239064766493L |
RP73PF1E64K9DTD | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRD0764K9L vs RP73PF1E64K9DTD |
RP73PF1E64K9DTG | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRD0764K9L vs RP73PF1E64K9DTG |
SF04R6492DALQ | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD0764K9L vs SF04R6492DALQ |
SF04R6492DTL | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD0764K9L vs SF04R6492DTL |
CMP040264K90.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0764K9L vs CMP040264K90.5%25PPM/KNP10 |
RNCF0402DKE64K9 | Fixed Resistor, Thin Film, 0.063W, 64900ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRD0764K9L vs RNCF0402DKE64K9 |
CMP040264K90.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0764K9L vs CMP040264K90.5%25PPM/KNS |
CMP040264K90.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD0764K9L vs CMP040264K90.5%25PPM/KNP20 |
RTX026492DDH2 | Fixed Resistor, Thin Film, 0.0625W, 64900ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402DRD0764K9L vs RTX026492DDH2 |