Part Details for RT0402DRE0710KL by YAGEO Corporation
Overview of RT0402DRE0710KL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4159
|
Newark | Res, 10K, 0.5%, 0.063W, Thin Film, 0402, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE0710KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9892 |
|
$0.0230 / $0.0280 | Buy Now |
DISTI #
68AK8831
|
Newark | Res, 10K, 0.5%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402DRE0710KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
82AH8855
|
Newark | Res, 10K, 0.5%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402DRE0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26397 |
|
$0.0330 / $0.0950 | Buy Now |
DISTI #
311-2217-1-ND
|
DigiKey | RES SMD 10K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104348 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
49AK4159
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9892 Partner Stock |
|
$0.0290 / $0.1770 | Buy Now |
DISTI #
603-RT0402DRE0710KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 10K ohm .5% 50ppm RoHS: Compliant | 63593 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_07106967
|
Arrow Electronics | Res Thin Film 0402 10K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 Container: Cut Strips | Americas - 8799 |
|
$0.0155 / $0.0923 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 10 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0129 / $0.0143 | Buy Now |
DISTI #
RT0402DRE0710KL
|
TTI | Thin Film Resistors - SMD 1/16W 10K ohm .5% 50ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0137 / $0.0156 | Buy Now |
DISTI #
49AK4159
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9892 Partner Stock |
|
$0.0290 / $0.1770 | Buy Now |
Part Details for RT0402DRE0710KL
RT0402DRE0710KL CAD Models
RT0402DRE0710KL Part Data Attributes:
|
RT0402DRE0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE0710KL
This table gives cross-reference parts and alternative options found for RT0402DRE0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP040210K0.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE0710KL vs CMP040210K0.5%50PPM/KNP10 |
RNCF0402DKC10K0 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE0710KL vs RNCF0402DKC10K0 |
RTX021002DEH3 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE0710KL vs RTX021002DEH3 |
RP73PG1E10KDTG | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE0710KL vs RP73PG1E10KDTG |
RTX021002DEH4 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE0710KL vs RTX021002DEH4 |
RP0402DRE0710KL | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRE0710KL vs RP0402DRE0710KL |
CRT0402-DZ-1002GST | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402DRE0710KL vs CRT0402-DZ-1002GST |
RP73PG1E10KDTD | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE0710KL vs RP73PG1E10KDTD |
AF0402AQ1002D-T10 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE0710KL vs AF0402AQ1002D-T10 |
AMF040210K0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE0710KL vs AMF040210K0.5%50PPM/KNS |