Part Details for RT0402DRE0713K3L by YAGEO Corporation
Overview of RT0402DRE0713K3L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE0713K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402DRE0713K3L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 13.3kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0402DRE0713K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
603-RT0402DRE0713K3L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 8900 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Ozdisan Elektronik | RES.(1005) 0402 13.3K Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0332 / $0.0405 | RFQ |
Part Details for RT0402DRE0713K3L
RT0402DRE0713K3L CAD Models
RT0402DRE0713K3L Part Data Attributes
|
RT0402DRE0713K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE0713K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE0713K3L
This table gives cross-reference parts and alternative options found for RT0402DRE0713K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE0713K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q1332DTL | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE0713K3L vs SF04Q1332DTL |
AR02DBD1332N | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402DRE0713K3L vs AR02DBD1332N |
AMF040213K30.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 13300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE0713K3L vs AMF040213K30.5%50PPM/KNS |
AR02DTD1332 | Fixed Resistor, Thin Film, 0.5W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402DRE0713K3L vs AR02DTD1332 |
RNCF0402DTC13K3 | Fixed Resistor, Thin Film, 0.063W, 13300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE0713K3L vs RNCF0402DTC13K3 |
AR02DBD1332 | Fixed Resistor, Thin Film, 0.5W, 13300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402DRE0713K3L vs AR02DBD1332 |
9T04021A1332DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRE0713K3L vs 9T04021A1332DBPF3 |
PRC0402TTC5013.3K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402DRE0713K3L vs PRC0402TTC5013.3K+/-0.5% |
RT0402DRE1313K3L | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRE0713K3L vs RT0402DRE1313K3L |
RTX021332DEH3 | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE0713K3L vs RTX021332DEH3 |