Part Details for RT0402DRE071KL by YAGEO Corporation
Overview of RT0402DRE071KL by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8830
|
Newark | Res, 1K, 0.5%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402DRE071KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
49AK4158
|
Newark | Res, 1K, 0.5%, 0.063W, Thin Film, 0402, Resistance:1Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE071KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0180 | Buy Now |
DISTI #
82AH8854
|
Newark | Res, 1K, 0.5%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402DRE071KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 / $0.0990 | Buy Now |
DISTI #
311-2252-1-ND
|
DigiKey | RES SMD 1K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35256 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0402DRE071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE071KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0132 | Buy Now |
DISTI #
49AK4158
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0270 / $0.1560 | Buy Now |
DISTI #
603-RT0402DRE071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 1K ohm .5% 50p pm RoHS: Compliant | 75829 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_07107013
|
Arrow Electronics | Res Thin Film 0402 1K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1636 Container: Cut Strips | Americas - 6614 |
|
$0.0132 / $0.0716 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 1 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0115 / $0.0128 | Buy Now |
DISTI #
RT0402DRE071KL
|
TTI | Thin Film Resistors - SMD 1/16W 1K ohm .5% 50p pm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0119 / $0.0134 | Buy Now |
Part Details for RT0402DRE071KL
RT0402DRE071KL CAD Models
RT0402DRE071KL Part Data Attributes:
|
RT0402DRE071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE071KL
This table gives cross-reference parts and alternative options found for RT0402DRE071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044761002L | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE071KL vs 239044761002L |
CMP04021K0.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071KL vs CMP04021K0.5%50PPM/KNS |
MF04Q1001DTL | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE071KL vs MF04Q1001DTL |
AS0402Q1001D-T10 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE071KL vs AS0402Q1001D-T10 |
RP73PG1E1K0DTG | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE071KL vs RP73PG1E1K0DTG |
RTX021001DEH3 | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE071KL vs RTX021001DEH3 |
CMP04021K0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071KL vs CMP04021K0.5%50PPM/KNP20 |
AMF04021K0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071KL vs AMF04021K0.5%50PPM/KNP20 |
RNCF0402DKC1K00 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE071KL vs RNCF0402DKC1K00 |