Part Details for RT0402DRE0724R9L by YAGEO Corporation
Overview of RT0402DRE0724R9L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE0724R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6471
|
Newark | Res, 24R9, 0.5%, 0.063W, Thin Film, 0402, Resistance:24.9Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE0724R9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
59AK4378
|
Newark | Res, 24R9, 0.5%, 0.063W, Thin Film, 0402, Resistance:24.9Ohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE0724R9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
311-2261-1-ND
|
DigiKey | RES SMD 24.9 OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11609 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
RT0402DRE0724R9L
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE0724R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
603-RT0402DRE0724R9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 24.9 ohm .5% 50ppm RoHS: Compliant | 14328 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 24.9 Ohm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0161 / $0.0179 | Buy Now |
|
Bristol Electronics | 9982 |
|
RFQ | ||
DISTI #
RT0402DRE0724R9L
|
TTI | Thin Film Resistors - SMD 1/16W 24.9 ohm .5% 50ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0164 | Buy Now |
DISTI #
RT0402DRE0724R9L
|
Avnet Abacus | SMD Chip Resistor, 24.9 Ohm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE0724R9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 24.9 Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0319 / $0.0389 | RFQ |
Part Details for RT0402DRE0724R9L
RT0402DRE0724R9L CAD Models
RT0402DRE0724R9L Part Data Attributes
|
RT0402DRE0724R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE0724R9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE0724R9L
This table gives cross-reference parts and alternative options found for RT0402DRE0724R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE0724R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0224R9DEH2 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE0724R9L vs RTX0224R9DEH2 |
SF04Q24R9DTL | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE0724R9L vs SF04Q24R9DTL |
RTX0224R9DETH | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE0724R9L vs RTX0224R9DETH |
RNCF0402DKC24R9 | Fixed Resistor, Thin Film, 0.063W, 24.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE0724R9L vs RNCF0402DKC24R9 |
239044762499L | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE0724R9L vs 239044762499L |
CRT0402-DZ-24R9GST | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402DRE0724R9L vs CRT0402-DZ-24R9GST |
RP73PG1E24R9DTD | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE0724R9L vs RP73PG1E24R9DTD |
WF04Q24R9DTLQ | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE0724R9L vs WF04Q24R9DTLQ |
AS0402Q24R9D-T10 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE0724R9L vs AS0402Q24R9D-T10 |
RTX0224R9DEH3 | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE0724R9L vs RTX0224R9DEH3 |