Part Details for RT0402DRE0733KL by YAGEO Corporation
Overview of RT0402DRE0733KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2271
|
Newark | Res, 33K, 0.5%, 0.063W, Thin Film, 0402, Resistance:33Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE0733KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
311-2275-1-ND
|
DigiKey | RES SMD 33K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16798 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0402DRE0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE0733KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
603-RT0402DRE0733KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 33K ohm .5% 50ppm RoHS: Compliant | 9620 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0402DRE0733KL
|
Avnet Abacus | SMD Chip Resistor, 33 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE0733KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 33K Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0321 / $0.0392 | RFQ |
Part Details for RT0402DRE0733KL
RT0402DRE0733KL CAD Models
RT0402DRE0733KL Part Data Attributes
|
RT0402DRE0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE0733KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE0733KL
This table gives cross-reference parts and alternative options found for RT0402DRE0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX023302DETH | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE0733KL vs RTX023302DETH |
RP73PG1E33KDTD | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE0733KL vs RP73PG1E33KDTD |
CRT0402-DZ-3302GST | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402DRE0733KL vs CRT0402-DZ-3302GST |
RNCF0402DKC33K0 | Fixed Resistor, Thin Film, 0.063W, 33000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE0733KL vs RNCF0402DKC33K0 |
MCS0402-500.5%ATE033K | RES,SMT,THIN FILM,33K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | Vishay Beyschlag | RT0402DRE0733KL vs MCS0402-500.5%ATE033K |
239044763303L | Fixed Resistor, Thin Film, 0.0625W, 33000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE0733KL vs 239044763303L |
SF04Q3302DTL | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE0733KL vs SF04Q3302DTL |
WF04Q3302DTLQ | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE0733KL vs WF04Q3302DTLQ |