There are no models available for this part yet.
Overview of RT0402DRE073K01L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402DRE073K01L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK8110
|
Newark | Res, 3K01, 0.5%, 0.063W, Thin Film, 0402, Resistance:3.01Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE073K01L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now | |
DISTI #
311-2281-1-ND
|
DigiKey | RES SMD 3.01KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20473 In Stock |
|
$0.0170 / $0.1000 | Buy Now | |
DISTI #
RT0402DRE073K01L
|
Avnet Americas | SMD Chip Resistor, 3.01 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE073K01L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now | |
DISTI #
603-RT0402DRE073K01L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 3.01K ohm .5% 50ppm RoHS: Compliant | 8843 |
|
$0.0170 / $0.1000 | Buy Now | |
Future Electronics | Thin Film, 0402 case size, 3.01K ohms, .5%, 50ppm, 1/16W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now | ||
DISTI #
RT0402DRE073K01L
|
Avnet Abacus | SMD Chip Resistor, 3.01 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE073K01L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 3.01K Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0332 / $0.0405 | RFQ |
CAD Models for RT0402DRE073K01L by YAGEO Corporation
Part Data Attributes for RT0402DRE073K01L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3010 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402DRE073K01L
This table gives cross-reference parts and alternative options found for RT0402DRE073K01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE073K01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-DZ-3011GST | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402DRE073K01L vs CRT0402-DZ-3011GST |
239040763012L | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRE073K01L vs 239040763012L |
AMF04023K010.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE073K01L vs AMF04023K010.5%50PPM/KNS |
RT0402DRE103K01L | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402DRE073K01L vs RT0402DRE103K01L |
RTX023011DETH | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE073K01L vs RTX023011DETH |
239044763012L | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE073K01L vs 239044763012L |
PRC0402TC503.01K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402DRE073K01L vs PRC0402TC503.01K+/-0.5% |
9T04021A3011DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRE073K01L vs 9T04021A3011DBPF3 |
AMF04023K010.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE073K01L vs AMF04023K010.5%50PPM/KNP20 |
RNCF0402DTC3K01 | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE073K01L vs RNCF0402DTC3K01 |