Part Details for RT0402DRE073K32L by YAGEO Corporation
Overview of RT0402DRE073K32L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE073K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2284-1-ND
|
DigiKey | RES SMD 3.32KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
397 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
RT0402DRE073K32L
|
Avnet Americas | SMD Chip Resistor, 3.32 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE073K32L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
603-RT0402DRE073K32L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 10229 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0402DRE073K32L
|
Avnet Abacus | SMD Chip Resistor, 3.32 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE073K32L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 3.32K Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0318 / $0.0388 | RFQ |
Part Details for RT0402DRE073K32L
RT0402DRE073K32L CAD Models
RT0402DRE073K32L Part Data Attributes
|
RT0402DRE073K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE073K32L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE073K32L
This table gives cross-reference parts and alternative options found for RT0402DRE073K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE073K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044763322L | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE073K32L vs 239044763322L |
RP73PG1E3K32DTDF | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE073K32L vs RP73PG1E3K32DTDF |
AMF04023K320.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE073K32L vs AMF04023K320.5%50PPM/KNS |
CMP04023K320.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE073K32L vs CMP04023K320.5%50PPM/KNP10 |
AMF04023K320.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE073K32L vs AMF04023K320.5%50PPM/KNP10 |
CMP04023K320.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE073K32L vs CMP04023K320.5%50PPM/KNS |
RP73PG1E3K32DTD | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE073K32L vs RP73PG1E3K32DTD |
SF04Q3321DTL | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE073K32L vs SF04Q3321DTL |
RNCF0402DKC3K32 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE073K32L vs RNCF0402DKC3K32 |
AMF04023K320.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE073K32L vs AMF04023K320.5%50PPM/KNP20 |