Part Details for RT0402FRD07113KL by YAGEO Corporation
Overview of RT0402FRD07113KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRD07113KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRD07113KL-ND
|
DigiKey | RES 113K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0172 | Buy Now |
DISTI #
RT0402FRD07113KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 113kOhm 1% Paper T/R - Tape and Reel (Alt: RT0402FRD07113KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0102 | Buy Now |
DISTI #
603-RT0402FRD07113KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Ozdisan Elektronik | RES.(1005) 0402 113K Ohms 1% 1/16W 25PPM SMT | 0 |
|
$0.0269 / $0.0328 | RFQ |
Part Details for RT0402FRD07113KL
RT0402FRD07113KL CAD Models
RT0402FRD07113KL Part Data Attributes
|
RT0402FRD07113KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD07113KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD07113KL
This table gives cross-reference parts and alternative options found for RT0402FRD07113KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD07113KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG02FTC1133 | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRD07113KL vs ARG02FTC1133 |
NTR04F1133CTR1KF | Fixed Resistor, Thin Film, 0.063W, 113000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RT0402FRD07113KL vs NTR04F1133CTR1KF |
RP73PF1E113KFTD | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD07113KL vs RP73PF1E113KFTD |
RP73PF1E113KFTDF | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD07113KL vs RP73PF1E113KFTDF |
RT0402FRD13113KL | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD07113KL vs RT0402FRD13113KL |
RT0402FRD10113KL | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD07113KL vs RT0402FRD10113KL |
WF04U1133FALQ | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07113KL vs WF04U1133FALQ |
RTX021133FDTH | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD07113KL vs RTX021133FDTH |
RTX021133FDH3 | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD07113KL vs RTX021133FDH3 |
AR02FTC1133 | Fixed Resistor, Thin Film, 0.5W, 113000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRD07113KL vs AR02FTC1133 |