Part Details for RT0402FRD0711RL by YAGEO Corporation
Overview of RT0402FRD0711RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRD0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402FRD0711RL-ND
|
DigiKey | RES SMD 11 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0095 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 11 Ohms 1% 1/16W 25PPM SMT | 0 |
|
$0.0284 / $0.0347 | RFQ |
Part Details for RT0402FRD0711RL
RT0402FRD0711RL CAD Models
RT0402FRD0711RL Part Data Attributes
|
RT0402FRD0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD0711RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD0711RL
This table gives cross-reference parts and alternative options found for RT0402FRD0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FTC0110 | Fixed Resistor, Thin Film, 0.5W, 11ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRD0711RL vs AR02FTC0110 |
SF04R11R0FTL | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD0711RL vs SF04R11R0FTL |
WF04R11R0FALQ | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD0711RL vs WF04R11R0FALQ |
RNCF0402FTE11R0 | Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRD0711RL vs RNCF0402FTE11R0 |
NTR04F11R0CTRF | Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRD0711RL vs NTR04F11R0CTRF |
AR02FTC0110N | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402FRD0711RL vs AR02FTC0110N |
RP73PF1E11RFTG | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD0711RL vs RP73PF1E11RFTG |
AR02FBCX0110 | Fixed Resistor, Thin Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRD0711RL vs AR02FBCX0110 |
RT0402FRD1311RL | Fixed Resistor, Thin Film, 0.0625W, 11ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD0711RL vs RT0402FRD1311RL |
NTR04F11R0CTR1KF | Fixed Resistor, Thin Film, 0.063W, 11ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RT0402FRD0711RL vs NTR04F11R0CTR1KF |