Part Details for RT0402FRD07150KL by YAGEO Corporation
Overview of RT0402FRD07150KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRD07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRD07150KL-ND
|
DigiKey | RES 150K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0172 | Buy Now |
DISTI #
RT0402FRD07150KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 150kOhm 1% Paper T/R - Tape and Reel (Alt: RT0402FRD07150KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-RT0402FRD07150KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RT0402 Series 150 kOhm ±1 % 0.063 W Surface Mount Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0138 / $0.0157 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 150K Ohms 1% 1/16W 25PPM SMT | 0 |
|
$0.0258 / $0.0315 | RFQ |
Part Details for RT0402FRD07150KL
RT0402FRD07150KL CAD Models
RT0402FRD07150KL Part Data Attributes
|
RT0402FRD07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD07150KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD07150KL
This table gives cross-reference parts and alternative options found for RT0402FRD07150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD07150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRD13150KL | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD07150KL vs RT0402FRD13150KL |
RP73PF1E150KFTD | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD07150KL vs RP73PF1E150KFTD |
WF04U1503FALQ | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07150KL vs WF04U1503FALQ |
RP73PF1E150KFTDF | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD07150KL vs RP73PF1E150KFTDF |
CRT0402-FY-1503GST | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRD07150KL vs CRT0402-FY-1503GST |