Resistors
RT0402FRD0716K2L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP

Overview of RT0402FRD0716K2L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT0402FRD0716K2L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RT0402FRD0716K2L-ND
DigiKey RES SMD 16.2K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0181
$0.0181 Buy Now
DISTI # RT0402FRD0716K2L
Avnet Americas High Precision-High Stability Chip Resistor Thin Film 0402 16.2kOhm 1% Paper T/R - Tape and Reel (Alt: RT0402FRD0716K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0107
$0.0107 Buy Now
DISTI # 603-RT0402FRD0716K2L
Mouser Electronics Thin Film Resistors - SMD RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0550
  • 100 $0.0400
  • 500 $0.0310
  • 1,000 $0.0280
  • 2,500 $0.0210
  • 10,000 $0.0180
  • 20,000 $0.0160
$0.0160 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0095
$0.0095 Buy Now
Ozdisan Elektronik RES.(1005) 0402 16.2K Ohms 1% 1/16W 25PPM SMT 0
  • 10 $0.0348
  • 10,000 $0.0285
$0.0285 / $0.0348 RFQ

CAD Models for RT0402FRD0716K2L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0402FRD0716K2L by YAGEO Corporation

RT0402FRD0716K2L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
16200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RT0402FRD0716K2L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0402FRD0716K2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0402FRD0716K2L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0402FRD0716K2L would you like to use for your alert(s)?
  • Please alert me when RT0402FRD0716K2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0402FRD0716K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0402FRD0716K2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0402FRD0716K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0402FRD0716K2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0402FRD0716K2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: