RT0402FRE0710K7L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of RT0402FRE0710K7L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RT0402FRE0710K7L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RT0402FRE0710K7LCT-ND
DigiKey RES SMD 10.7K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20000
In Stock
  • 1 $0.1000
  • 10 $0.0270
  • 50 $0.0224
  • 100 $0.0203
  • 500 $0.0161
  • 1,000 $0.0144
  • 5,000 $0.0110
  • 10,000 $0.0097
  • 20,000 $0.0086
  • 30,000 $0.0082
  • 50,000 $0.0072
  • 100,000 $0.0063
$0.0063 / $0.1000 Buy Now
DISTI # RT0402FRE0710K7L
Avnet Americas High Precision-High Stability Chip Resistor Thin Film 0402 10.7kOhm 1% Paper T/R - Tape and Reel (Alt: RT0402FRE0710K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0029
$0.0029 Buy Now
DISTI # 603-RT0402FRE0710K7L
Mouser Electronics Thin Film Resistors - SMD RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0230
  • 100 $0.0170
  • 1,000 $0.0140
  • 2,500 $0.0110
  • 10,000 $0.0070
  • 50,000 $0.0060
$0.0060 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0025
$0.0025 Buy Now
Ozdisan Elektronik RES.(1005) 0402 10.7K Ohms 1% 1/16W 50PPM SMT 0
  • 50 $0.0100
  • 10,000 $0.0077
$0.0077 / $0.0100 RFQ

CAD Models for RT0402FRE0710K7L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT0402FRE0710K7L by YAGEO Corporation

RT0402FRE0710K7L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
YAGEO
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
10700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RT0402FRE0710K7L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RT0402FRE0710K7L

This table gives cross-reference parts and alternative options found for RT0402FRE0710K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0710K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR04F1072DTRF Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RT0402FRE0710K7L vs NTR04F1072DTRF

Related Parts for RT0402FRE0710K7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0402FRE0710K7L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0402FRE0710K7L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0402FRE0710K7L would you like to use for your alert(s)?
  • Please alert me when RT0402FRE0710K7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0402FRE0710K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0402FRE0710K7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0402FRE0710K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0402FRE0710K7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0402FRE0710K7L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: