Part Details for RT0402FRE0716K9L by YAGEO Corporation
Overview of RT0402FRE0716K9L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0716K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE0716K9LCT-ND
|
DigiKey | RES SMD 16.9K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17462 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0402FRE0716K9L
|
Avnet Americas | SMD Chip Resistor, 16.9 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0716K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0402FRE0716K9L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 19966 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 0402 1% 16900 Ohms 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0067 | Buy Now |
DISTI #
RT0402FRE0716K9L
|
Avnet Abacus | SMD Chip Resistor, 16.9 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0716K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 16.9K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0077 / $0.0100 | RFQ |
Part Details for RT0402FRE0716K9L
RT0402FRE0716K9L CAD Models
RT0402FRE0716K9L Part Data Attributes
|
RT0402FRE0716K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0716K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |