Part Details for RT0402FRE07180KL by YAGEO Corporation
Overview of RT0402FRE07180KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE07180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE07180KLCT-ND
|
DigiKey | RES SMD 180K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9226 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
RT0402FRE07180KL
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07180KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
603-RT0402FRE07180KL
|
Mouser Electronics | Thin Film Resistors - SMD 180K OHM 1% 50PPM 1/16W RoHS: Compliant | 13913 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 180K OHM 1% 50PPM 1/16W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0073 / $0.0086 | Buy Now |
DISTI #
RT0402FRE07180KL
|
TTI | Thin Film Resistors - SMD 180K OHM 1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0037 / $0.0039 | Buy Now |
DISTI #
RT0402FRE07180KL
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07180KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
RT0402FRE07180KL
|
Avnet Americas | SMD Chip Resistor, 180 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07180KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
WPR9480
|
Rutronik | RT0402 180K 1% 0,0625W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 70000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0092 / $0.0099 | Buy Now |
DISTI #
RT0402FRE07180KL
|
Avnet Abacus | SMD Chip Resistor, 180 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: RT0402FRE07180KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 180K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for RT0402FRE07180KL
RT0402FRE07180KL CAD Models
RT0402FRE07180KL Part Data Attributes
|
RT0402FRE07180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE07180KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE07180KL
This table gives cross-reference parts and alternative options found for RT0402FRE07180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE07180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E180KFTD | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE07180KL vs RP73PG1E180KFTD |
RP73PG1E180KFTDF | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE07180KL vs RP73PG1E180KFTDF |
WF04T1803FTLQ | Fixed Resistor, Thin Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE07180KL vs WF04T1803FTLQ |
RP73PG1E180KFTG | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE07180KL vs RP73PG1E180KFTG |