Part Details for RT0402FRE071K4L by YAGEO Corporation
Overview of RT0402FRE071K4L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE071K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402FRE071K4L-ND
|
DigiKey | RES SMD 1.4K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0097 | Buy Now |
DISTI #
RT0402FRE071K4L
|
Avnet Americas | SMD Chip Resistor, 1.4 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE071K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0402FRE071K4L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
DISTI #
RT0402FRE071K4L
|
Avnet Abacus | SMD Chip Resistor, 1.4 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE071K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 1.4K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0077 / $0.0100 | RFQ |
Part Details for RT0402FRE071K4L
RT0402FRE071K4L CAD Models
RT0402FRE071K4L Part Data Attributes
|
RT0402FRE071K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE071K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE071K4L
This table gives cross-reference parts and alternative options found for RT0402FRE071K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE071K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402Q1401F-T10 | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE071K4L vs AS0402Q1401F-T10 |
AF0402AQ1401F-T10 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE071K4L vs AF0402AQ1401F-T10 |
RNCF0402FTC1K40 | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE071K4L vs RNCF0402FTC1K40 |
9T04021A1401FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE071K4L vs 9T04021A1401FBPF3 |
RT0402FRE131K4L | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE071K4L vs RT0402FRE131K4L |
RTX021401FEH3 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE071K4L vs RTX021401FEH3 |
RNCF0402FKC1K40 | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE071K4L vs RNCF0402FKC1K40 |
SF04Q1401FTL | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE071K4L vs SF04Q1401FTL |
RTAN0402FTC1K40 | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE071K4L vs RTAN0402FTC1K40 |
CRT0402-FZ-1401GST | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE071K4L vs CRT0402-FZ-1401GST |