Part Details for RT0402FRE07243RL by YAGEO Corporation
Overview of RT0402FRE07243RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE07243RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE07243RLCT-ND
|
DigiKey | RES SMD 243 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0402FRE07243RL
|
Avnet Americas | SMD Chip Resistor, 243 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07243RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0402FRE07243RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 15883 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
DISTI #
RT0402FRE07243RL
|
Avnet Abacus | SMD Chip Resistor, 243 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07243RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 243 Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0077 / $0.0100 | RFQ |
Part Details for RT0402FRE07243RL
RT0402FRE07243RL CAD Models
RT0402FRE07243RL Part Data Attributes
|
RT0402FRE07243RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE07243RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE07243RL
This table gives cross-reference parts and alternative options found for RT0402FRE07243RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE07243RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E243RFTG | Fixed Resistor, Thin Film, 0.1W, 243ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE07243RL vs RP73PG1E243RFTG |
NTR04F2430DTR1KF | Fixed Resistor, Thin Film, 0.063W, 243ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402FRE07243RL vs NTR04F2430DTR1KF |
AMF0402243R1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRE07243RL vs AMF0402243R1%50PPM/KNP10 |
AR02FTD2430 | Fixed Resistor, Thin Film, 0.5W, 243ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE07243RL vs AR02FTD2430 |
RT0402FRE10243RL | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402FRE07243RL vs RT0402FRE10243RL |
RP73PG1E243RFTD | Fixed Resistor, Thin Film, 0.1W, 243ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE07243RL vs RP73PG1E243RFTD |
239040772431L | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE07243RL vs 239040772431L |
CRT0402-FZ-2430GST | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE07243RL vs CRT0402-FZ-2430GST |
239044772431L | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE07243RL vs 239044772431L |
RT0402FRE13243RL | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE07243RL vs RT0402FRE13243RL |