Part Details for RT0402FRE072K74L by YAGEO Corporation
Overview of RT0402FRE072K74L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE072K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE072K74LCT-ND
|
DigiKey | RES SMD 2.74K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69997 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0402FRE072K74L
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE072K74L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
603-RT0402FRE072K74L
|
Mouser Electronics | Thin Film Resistors - SMD 2.74K OHM 1% 50PPM 1/16W RoHS: Compliant | 21840 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 0402 1% 2740 Ohms 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0057 / $0.0069 | Buy Now |
DISTI #
RT0402FRE072K74L
|
TTI | Thin Film Resistors - SMD 2.74K OHM 1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0059 / $0.0069 | Buy Now |
DISTI #
RT0402FRE072K74L
|
Avnet Americas | SMD Chip Resistor, 2.74 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE072K74L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
RT0402FRE072K74L
|
Avnet Abacus | SMD Chip Resistor, 2.74 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE072K74L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 2.74K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for RT0402FRE072K74L
RT0402FRE072K74L CAD Models
RT0402FRE072K74L Part Data Attributes:
|
RT0402FRE072K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE072K74L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE072K74L
This table gives cross-reference parts and alternative options found for RT0402FRE072K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE072K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04022K741%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRE072K74L vs AMF04022K741%50PPM/KNS |
RP73PG1E2K74FTDF | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE072K74L vs RP73PG1E2K74FTDF |
RP73PG1E2K74FTG | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE072K74L vs RP73PG1E2K74FTG |
RP73PG1E2K74FTD | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE072K74L vs RP73PG1E2K74FTD |
SF04Q2741FTL | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE072K74L vs SF04Q2741FTL |
MF04Q2741FTL | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE072K74L vs MF04Q2741FTL |