There are no models available for this part yet.
Overview of RT0402FRE07365RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402FRE07365RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0402FRE07365RL-ND
|
DigiKey | RES SMD 365 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0097 | Buy Now | |
DISTI #
RT0402FRE07365RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 365Ohm 1% Paper T/R - Tape and Reel (Alt: RT0402FRE07365RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now | |
DISTI #
603-RT0402FRE07365RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 8159 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 365 Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0077 / $0.0100 | RFQ |
CAD Models for RT0402FRE07365RL by YAGEO Corporation
Part Data Attributes for RT0402FRE07365RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
365 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402FRE07365RL
This table gives cross-reference parts and alternative options found for RT0402FRE07365RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE07365RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-FZ-3650GST | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE07365RL vs CRT0402-FZ-3650GST |
AMF0402365R1%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRE07365RL vs AMF0402365R1%50PPM/KNS |
RP73PG1E365RFTDF | Fixed Resistor, Thin Film, 0.1W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE07365RL vs RP73PG1E365RFTDF |
AF0402AQ3650F-T10 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE07365RL vs AF0402AQ3650F-T10 |
SF04Q3650FTL | Fixed Resistor, Thin Film, 0.1W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE07365RL vs SF04Q3650FTL |
239044773651L | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE07365RL vs 239044773651L |
AR02FTD3650N | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402FRE07365RL vs AR02FTD3650N |
ARG02FTD3650 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE07365RL vs ARG02FTD3650 |
RTX023650FEH3 | Fixed Resistor, Thin Film, 0.0625W, 365ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE07365RL vs RTX023650FEH3 |
AS0402Q3650F-T10 | Fixed Resistor, Thin Film, 0.1W, 365ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE07365RL vs AS0402Q3650F-T10 |