Part Details for RT0402FRE0736KL by YAGEO Corporation
Overview of RT0402FRE0736KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0736KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5632
|
Newark | Res, 36K, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE0736KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.0180 / $0.0240 | Buy Now |
DISTI #
49AK4194
|
Newark | Res, 36K, 1%, 0.0625W, Thin Film, 0402, Resistance:36Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE0736KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
49AK4193
|
Newark | Res, 36K, 1%, 0.0625W, Thin Film, 0402, Resistance:36Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE0736KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 | Buy Now |
DISTI #
13-RT0402FRE0736KLCT-ND
|
DigiKey | RES SMD 36K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23476 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
RT0402FRE0736KL
|
Avnet Americas | SMD Chip Resistor, 36 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0736KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 | Buy Now |
DISTI #
603-RT0402FRE0736KL
|
Mouser Electronics | Thin Film Resistors - SMD 36K OHM 1% 50PPM RoHS: Compliant | 16543 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Res SMD Precision 0402 36K0 1 % 0.063W 50ppm 7 Zoll TR 12 NC 239040773603L - Tap RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
RT0402FRE0736KL
|
TTI | Thin Film Resistors - SMD 36K OHM 1% 50PPM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0042 / $0.0055 | Buy Now |
DISTI #
RT0402FRE0736KL
|
Avnet Abacus | SMD Chip Resistor, 36 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0736KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 36K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0077 / $0.0100 | RFQ |
Part Details for RT0402FRE0736KL
RT0402FRE0736KL CAD Models
RT0402FRE0736KL Part Data Attributes
|
RT0402FRE0736KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0736KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE0736KL
This table gives cross-reference parts and alternative options found for RT0402FRE0736KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0736KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX023602FEH4 | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0736KL vs RTX023602FEH4 |
AR02FBD3602 | Fixed Resistor, Thin Film, 0.5W, 36000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE0736KL vs AR02FBD3602 |
AR02FBDX3602 | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE0736KL vs AR02FBDX3602 |
RTX023602FETH | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0736KL vs RTX023602FETH |
CRT0402-FZ-3602GST | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE0736KL vs CRT0402-FZ-3602GST |
239040773603L | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0736KL vs 239040773603L |
RT0402FRE1036KL | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402FRE0736KL vs RT0402FRE1036KL |
RTX023602FEH2 | Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0736KL vs RTX023602FEH2 |
NTR04F3602DTR1KF | Fixed Resistor, Thin Film, 0.063W, 36000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402FRE0736KL vs NTR04F3602DTR1KF |
RP73PG1E36KFTD | Fixed Resistor, Thin Film, 0.1W, 36000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0736KL vs RP73PG1E36KFTD |