There are no models available for this part yet.
Overview of RT0402FRE0747R5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402FRE0747R5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE0747R5LCT-ND
|
DigiKey | RES SMD 47.5 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
RT0402FRE0747R5L
|
Avnet Americas | SMD Chip Resistor, 47.5 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0747R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now | |
DISTI #
603-RT0402FRE0747R5L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 10000 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RES SMD 47.5 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0067 | Buy Now | ||
DISTI #
RT0402FRE0747R5L
|
Avnet Abacus | SMD Chip Resistor, 47.5 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: RT0402FRE0747R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 47.5 Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0077 / $0.0100 | RFQ |
CAD Models for RT0402FRE0747R5L by YAGEO Corporation
Part Data Attributes for RT0402FRE0747R5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402FRE0747R5L
This table gives cross-reference parts and alternative options found for RT0402FRE0747R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0747R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04F47R5DTRF | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRE0747R5L vs NTR04F47R5DTRF |
AS0402Q47R5F-T10 | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE0747R5L vs AS0402Q47R5F-T10 |
RNCF0402FTC47R5 | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE0747R5L vs RNCF0402FTC47R5 |
RP73PG1E47R5FTD | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0747R5L vs RP73PG1E47R5FTD |
9T04021A47R5FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0747R5L vs 9T04021A47R5FBPF3 |
RTAN0402FKC47R5 | Fixed Resistor, Thin Film, 0.063W, 47.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE0747R5L vs RTAN0402FKC47R5 |
239040774759L | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0747R5L vs 239040774759L |
RP73PG1E47R5FTDF | Fixed Resistor, Thin Film, 0.1W, 47.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0747R5L vs RP73PG1E47R5FTDF |
RT0402FRE1047R5L | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402FRE0747R5L vs RT0402FRE1047R5L |
RT0402FRE1347R5L | Fixed Resistor, Thin Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0747R5L vs RT0402FRE1347R5L |
Related Parts for RT0402FRE0747R5L
-
RC0402FR-07845KLFixed Resistors
-
EEEFK1H470PFixed Capacitors
-
BAT54LT1GRectifier Diodes
-
SPM6530T-2R2MFixed Inductors
-
DMN6040SK3-13Power Field-Effect Transistors
-
D8-10Terminals and Terminal Blocks
-
TPS62140RGTTSwitching Regulator or Controllers
-
SMD030F-2Non-linear Resistors
-
PS2501AL-1-AOptocoupler