There are no models available for this part yet.
Overview of RT0402FRE0762KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402FRE0762KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK5648
|
Newark | Res, 62K, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE0762KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2638 |
|
$0.0180 / $0.0240 | Buy Now | |
DISTI #
13-RT0402FRE0762KLCT-ND
|
DigiKey | RES SMD 62K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38372 In Stock |
|
$0.0063 / $0.1000 | Buy Now | |
DISTI #
RT0402FRE0762KL
|
Avnet Americas | SMD Chip Resistor, 62 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0762KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now | |
DISTI #
603-RT0402FRE0762KL
|
Mouser Electronics | Thin Film Resistors - SMD 62K OHM 1% 50PPM RoHS: Compliant | 39680 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | Thin Film Res - 0402 1% 62000 Ohms 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
80000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
RT0402FRE0762KL
|
TTI | Thin Film Resistors - SMD 62K OHM 1% 50PPM pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0035 | Buy Now | |
Chip 1 Exchange | INSTOCK | 104000 |
|
RFQ | |||
DISTI #
RT0402FRE0762KL
|
Avnet Abacus | SMD Chip Resistor, 62 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0762KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 62K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0077 / $0.0100 | RFQ |
CAD Models for RT0402FRE0762KL by YAGEO Corporation
Part Data Attributes for RT0402FRE0762KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
62000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Related Parts for RT0402FRE0762KL
-
RT0402FRE0710KLFixed Resistors
-
CC0402CRNPO9BN8R2Fixed Capacitors
-
RB521S30T1GRectifier Diodes
-
LQH43CN2R2M03LFixed Inductors
-
SUP65P06-20Power Field-Effect Transistors
-
YFF31AH2A104MT0Y0NData Line Filters
-
RCLAMP3324T.TCTTransient Suppressors
-
2N7002LT1GSmall Signal Field-Effect Transistors
-
STM8L152K6U6Microcontrollers