Part Details for RT0402WRD071K5L by YAGEO Corporation
Overview of RT0402WRD071K5L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402WRD071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402WRD071K5L-ND
|
DigiKey | RES 1.5K OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
RT0402WRD071K5L
|
Avnet Americas | Resistor Thin Film 0402 1.5k Ohm ±0.05% 1/16W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0402WRD071K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3526 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1.5K Ohms 0.05% 1/16W 25PPM SMT | 0 |
|
$0.9340 / $1.0741 | RFQ |
Part Details for RT0402WRD071K5L
RT0402WRD071K5L CAD Models
RT0402WRD071K5L Part Data Attributes
|
RT0402WRD071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD071K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD071K5L
This table gives cross-reference parts and alternative options found for RT0402WRD071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U1501AALQ | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD071K5L vs WF04U1501AALQ |
RTX021501BDH3 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD071K5L vs RTX021501BDH3 |
SF04R1501AALQ | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD071K5L vs SF04R1501AALQ |
RT0402BRD131K5L | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRD071K5L vs RT0402BRD131K5L |
CMP04021K50.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD071K5L vs CMP04021K50.1%25PPM/KNP10 |
RTAN0402BKE1K50 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD071K5L vs RTAN0402BKE1K50 |
ARG02BTC1501 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402WRD071K5L vs ARG02BTC1501 |
WF04R1501AALQ | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD071K5L vs WF04R1501AALQ |
SF04R1501BALQ | Fixed Resistor, Thin Film, 0.1W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD071K5L vs SF04R1501BALQ |
RTX021501BDH2 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD071K5L vs RTX021501BDH2 |