Part Details for RT0402WRD072K2L by YAGEO Corporation
Overview of RT0402WRD072K2L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402WRD072K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402WRD072K2L-ND
|
DigiKey | RES 2.2K OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
RT0402WRD072K2L
|
Avnet Americas | Resistor Thin Film 0402 2.2k Ohm ±0.05% 1/16W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0402WRD072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3526 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2.2K Ohms 0.05% 1/16W 25PPM SMT | 0 |
|
$0.9340 / $1.0741 | RFQ |
Part Details for RT0402WRD072K2L
RT0402WRD072K2L CAD Models
RT0402WRD072K2L Part Data Attributes
|
RT0402WRD072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD072K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD072K2L
This table gives cross-reference parts and alternative options found for RT0402WRD072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402AKE2K20 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD072K2L vs RNCF0402AKE2K20 |
RNCF0402BTE2K20 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD072K2L vs RNCF0402BTE2K20 |
SF04R2201BALQ | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD072K2L vs SF04R2201BALQ |
RP0402BRD072K2L | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRD072K2L vs RP0402BRD072K2L |
NTR04B2201CTRF | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RT0402WRD072K2L vs NTR04B2201CTRF |
PRC0402TC252.2K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402WRD072K2L vs PRC0402TC252.2K+/-0.1% |
AF0402AE2201B-T10 | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD072K2L vs AF0402AE2201B-T10 |
WF04R2201ATLQ | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD072K2L vs WF04R2201ATLQ |
AR02BTC2201N | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402WRD072K2L vs AR02BTC2201N |
RT0402BRD072K2L | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRD072K2L vs RT0402BRD072K2L |