Part Details for RT0402WRD072K49L by YAGEO Corporation
Overview of RT0402WRD072K49L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402WRD072K49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402WRD072K49L-ND
|
DigiKey | RES 2.49K OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
RT0402WRD072K49L
|
Avnet Americas | Resistor Thin Film 0402 2.49k Ohm ±0.05% 1/16W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0402WRD072K49L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3719 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.3050 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2.49K Ohms 0.05% 1/16W 25PPM SMT | 0 |
|
$0.9036 / $1.0391 | RFQ |
Part Details for RT0402WRD072K49L
RT0402WRD072K49L CAD Models
RT0402WRD072K49L Part Data Attributes
|
RT0402WRD072K49L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD072K49L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD072K49L
This table gives cross-reference parts and alternative options found for RT0402WRD072K49L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD072K49L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF04022K490.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD072K49L vs AMF04022K490.1%25PPM/KNP10 |
RP73PF1E2K49BTDF | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402WRD072K49L vs RP73PF1E2K49BTDF |
RP73PF1E2K49BTG | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402WRD072K49L vs RP73PF1E2K49BTG |
RTX022491BDH3 | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD072K49L vs RTX022491BDH3 |
RTX022491BDTH | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD072K49L vs RTX022491BDTH |
AMF04022K490.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD072K49L vs AMF04022K490.1%25PPM/KNP20 |
CMP04022K490.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD072K49L vs CMP04022K490.1%25PPM/KNP20 |
WF04R2491BALQ | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD072K49L vs WF04R2491BALQ |
RNCF0402ATE2K49 | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD072K49L vs RNCF0402ATE2K49 |
CRT0402-BY-2491GST | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402WRD072K49L vs CRT0402-BY-2491GST |