Part Details for RT0402WRD073K48L by YAGEO Corporation
Overview of RT0402WRD073K48L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402WRD073K48L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402WRD073K48L-ND
|
DigiKey | RES 3.48K OHM 0.05% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
RT0402WRD073K48L
|
Avnet Americas | Resistor Thin Film 0402 3.48k Ohm ±0.05% 1/16W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0402WRD073K48L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3719 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.3050 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3.48K Ohms 0.05% 1/16W 25PPM SMT | 0 |
|
$0.9036 / $1.0391 | RFQ |
Part Details for RT0402WRD073K48L
RT0402WRD073K48L CAD Models
RT0402WRD073K48L Part Data Attributes
|
RT0402WRD073K48L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402WRD073K48L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for RT0402WRD073K48L
This table gives cross-reference parts and alternative options found for RT0402WRD073K48L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402WRD073K48L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AE3481B-T10 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD073K48L vs AF0402AE3481B-T10 |
AMF04023K480.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD073K48L vs AMF04023K480.1%25PPM/KNP10 |
239064743482L | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402WRD073K48L vs 239064743482L |
RT0402WRD133K48L | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402WRD073K48L vs RT0402WRD133K48L |
CMP04023K480.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD073K48L vs CMP04023K480.1%25PPM/KNP10 |
RNCF0402BKE3K48 | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402WRD073K48L vs RNCF0402BKE3K48 |
AS0402E3481A-T10 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402WRD073K48L vs AS0402E3481A-T10 |
WF04R3481BALQ | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402WRD073K48L vs WF04R3481BALQ |
CMP04023K480.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402WRD073K48L vs CMP04023K480.1%25PPM/KNP20 |
RTX023481BDH3 | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402WRD073K48L vs RTX023481BDH3 |